+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1957580000

Connector: terminal block; Fieldpower; 30A; 600V; push-in; 67mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1957580000
TME Symbol:
1957580000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
terminal block
Manufacturer series
Fieldpower
Current rating
30A
Rated voltage
0.6kV
Mechanical mounting
push-in
Flammability rating
UL94-5VA
Body material
polycarbonate
Wire size
14AWG...10AWG
Length
67mm
Number of ways
1
Operating temperature
-40...55°C
Spatial orientation
straight
Body colour
black
Gross weight110 g
See other products in this category: Terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1957580000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 70.07 USDGross price for quantities from 1 pcs - 70.07 USD
Net price for quantities from 5 pcs - 65.40 USDGross price for quantities from 5 pcs - 65.40 USD
Net price for quantities from 25 pcs - 60.73 USDGross price for quantities from 25 pcs - 60.73 USD