+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19590201101

Protection cover; ICC20; ICC20 CP-Plug; -40÷125°C


Manufacturer: HARTING

Manufacturer part number:
19590201101
TME Symbol:
19590201101

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Application - series/manufacturer
ICC20
Engineering PN
ICC20 CP-Plug
Operating temperature
-40...125°C
Gross weight50 g
Certificates
EAN code5713140326798
See other products in this category: HARTING connectors HARTING,
*
19590201101
0 in TME stock
Net price for quantities from 1 pcs - 10.55 USDGross price for quantities from 1 pcs - 10.55 USD
Net price for quantities from 10 pcs - 8.98 USDGross price for quantities from 10 pcs - 8.98 USD
Net price for quantities from 25 pcs - 8.43 USDGross price for quantities from 25 pcs - 8.43 USD
Net price for quantities from 50 pcs - 8.01 USDGross price for quantities from 50 pcs - 8.01 USD
Net price for quantities from 100 pcs - 7.62 USDGross price for quantities from 100 pcs - 7.62 USD
Net price for quantities from 250 pcs - 7.12 USDGross price for quantities from 250 pcs - 7.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.