+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19590202101

Protection cover; ICC20; ICC20 CP-Receptacle; -40÷125°C


Manufacturer: HARTING

Manufacturer part number:
19590202101
TME Symbol:
19590202101

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Application - series/manufacturer
ICC20
Engineering PN
ICC20 CP-Receptacle
Operating temperature
-40...125°C
Gross weight50 g
Certificates
EAN code5713140400375
See other products in this category: HARTING connectors HARTING,
*
19590202101
0 in TME stock
Net price for quantities from 1 pcs - 10.95 USDGross price for quantities from 1 pcs - 10.95 USD
Net price for quantities from 10 pcs - 9.31 USDGross price for quantities from 10 pcs - 9.31 USD
Net price for quantities from 25 pcs - 8.73 USDGross price for quantities from 25 pcs - 8.73 USD
Net price for quantities from 50 pcs - 8.31 USDGross price for quantities from 50 pcs - 8.31 USD
Net price for quantities from 100 pcs - 7.91 USDGross price for quantities from 100 pcs - 7.91 USD
Net price for quantities from 250 pcs - 7.42 USDGross price for quantities from 250 pcs - 7.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.