+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19591204011

Gland; ICC20; 9÷13mm; ICC20 Backshell straight (9-13 mm)


Manufacturer: HARTING

Manufacturer part number:
19591204011
TME Symbol:
19591204011

Specification

Manufacturer
HARTING
Type of connector accessories
gland
Application - series/manufacturer
ICC20
Cable external diameter
9...13mm
Engineering PN
ICC20 Backshell straight (9-13 mm)
Operating temperature
-40...125°C
Gross weight50 g
Certificates
EAN code5713140400573
See other products in this category: HARTING connectors HARTING,
*
19591204011
0 in TME stock
Net price for quantities from 1 pcs - 28.18 USDGross price for quantities from 1 pcs - 28.18 USD
Net price for quantities from 5 pcs - 26.23 USDGross price for quantities from 5 pcs - 26.23 USD
Net price for quantities from 10 pcs - 25.09 USDGross price for quantities from 10 pcs - 25.09 USD
Net price for quantities from 25 pcs - 23.49 USDGross price for quantities from 25 pcs - 23.49 USD
Net price for quantities from 50 pcs - 22.22 USDGross price for quantities from 50 pcs - 22.22 USD
Net price for quantities from 100 pcs - 20.93 USDGross price for quantities from 100 pcs - 20.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.