+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19591204012

Gland; ICC20; 13÷17mm; ICC20 Backshell straight (13-17 mm)


Manufacturer: HARTING

Manufacturer part number:
19591204012
TME Symbol:
19591204012

Specification

Manufacturer
HARTING
Type of connector accessories
gland
Application - series/manufacturer
ICC20
Cable external diameter
13...17mm
Engineering PN
ICC20 Backshell straight (13-17 mm)
Operating temperature
-40...125°C
Gross weight50 g
Certificates
EAN code5713140400580
See other products in this category: HARTING connectors HARTING,
*
19591204012
0 in TME stock
Net price for quantities from 1 pcs - 26.22 USDGross price for quantities from 1 pcs - 26.22 USD
Net price for quantities from 10 pcs - 23.68 USDGross price for quantities from 10 pcs - 23.68 USD
Net price for quantities from 25 pcs - 22.61 USDGross price for quantities from 25 pcs - 22.61 USD
Net price for quantities from 50 pcs - 21.79 USDGross price for quantities from 50 pcs - 21.79 USD
Net price for quantities from 100 pcs - 20.98 USDGross price for quantities from 100 pcs - 20.98 USD
Net price for quantities from 250 pcs - 19.89 USDGross price for quantities from 250 pcs - 19.89 USD
Net price for quantities from 500 pcs - 19.07 USDGross price for quantities from 500 pcs - 19.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.