+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19620031440

Enclosure for connectors: HDC; size 3A; for cable; for latch; EMC

Manufacturer: HARTING

Manufacturer part number:
19620031440
TME Symbol:
19620031440

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A, Han® EMC
IP rating
IP44, IP65, IP67
Locking system
for latch
Connector variant
EMC
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
M20
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight62.39 g
Certificates
EAN code5713140132337
See other products in this category: HARTING connectors HARTING,
*
19620031440
39 in TME stock
Net price for quantities from 1 pcs - 15.66 USDGross price for quantities from 1 pcs - 15.66 USD
Net price for quantities from 10 pcs - 13.65 USDGross price for quantities from 10 pcs - 13.65 USD
Net price for quantities from 20 pcs - 12.99 USDGross price for quantities from 20 pcs - 12.99 USD
Net price for quantities from 30 pcs - 12.62 USDGross price for quantities from 30 pcs - 12.62 USD
Net price for quantities from 50 pcs - 12.17 USDGross price for quantities from 50 pcs - 12.17 USD
Net price for quantities from 100 pcs - 11.59 USDGross price for quantities from 100 pcs - 11.59 USD
Net price for quantities from 150 pcs - 11.27 USDGross price for quantities from 150 pcs - 11.27 USD
Net price for quantities from 200 pcs - 11.05 USDGross price for quantities from 200 pcs - 11.05 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs