+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19628061290ML

Enclosure for connectors: HDC; IP65; Type: EMC


Manufacturer: HARTING

Manufacturer part number:
19628061290ML
TME Symbol:
19628061290ML

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Connector variant
EMC
Operating temperature
-40...125°C
Gross weight206 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
19628061290ML
1 in TME stock
Net price for quantities from 1 pcs - 34.46 USDGross price for quantities from 1 pcs - 34.46 USD
Net price for quantities from 3 pcs - 30.83 USDGross price for quantities from 3 pcs - 30.83 USD
Net price for quantities from 5 pcs - 27.21 USDGross price for quantities from 5 pcs - 27.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts