+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
IP rating | IP65, IP66 | |
Mechanical mounting | for cable | |
Enclosure material | aluminium | |
Engineering PN | Han 10EMC/B-HSE-M25/HTE-M32 (HT) |