+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
Case | size 10B | |
Mechanical mounting | for cable | |
Application - series/manufacturer | Han® EMC/B, Han® High Temp | |
IP rating | IP65 | |
Locking system | for double latch | |
Spatial orientation | angled | |
Enclosure material | aluminium alloy | |
Gland thread | M20 | |
Number of gland holes | 1 | |
Engineering PN | Han 10EMC/B-HSE-M20 (HT) | |
Insert mounting | 57x27mm | |
Operating temperature | -40...200°C |