+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19628160466

Enclosure for connectors: HDC; IP65,IP66; straight; for cable

Manufacturer: HARTING

Manufacturer part number:
19628160466
TME Symbol:
19628160466

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP66
Spatial orientation
straight
Mechanical mounting
for cable
Gland thread
M25
Engineering PN
Han 16EMC/B-HTE-2xM25 (HT)
Operating temperature
-40...125°C
Gross weight220 g
Certificates
EAN code5713140132924
See other products in this category: Other connectors Harting HARTING,
*
19628160466
0 in TME stock
Net price for quantities from 1 pcs - 62.17 USDGross price for quantities from 1 pcs - 62.17 USD
Net price for quantities from 10 pcs - 52.39 USDGross price for quantities from 10 pcs - 52.39 USD
Net price for quantities from 25 pcs - 49.39 USDGross price for quantities from 25 pcs - 49.39 USD
Net price for quantities from 50 pcs - 47.16 USDGross price for quantities from 50 pcs - 47.16 USD
Net price for quantities from 100 pcs - 44.97 USDGross price for quantities from 100 pcs - 44.97 USD
Net price for quantities from 500 pcs - 39.88 USDGross price for quantities from 500 pcs - 39.88 USD
Net price for quantities from 1000 pcs - 37.70 USDGross price for quantities from 1000 pcs - 37.70 USD
Net price for quantities from 2500 pcs - 34.82 USDGross price for quantities from 2500 pcs - 34.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.