+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19628161421

Enclosure for connectors: HDC; size 16B; for cable; IP65; M25


Manufacturer: HARTING

Manufacturer part number:
19628161421
TME Symbol:
19628161421

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® EMC/B, Han® High Temp
IP rating
IP65
Locking system
for double latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Engineering PN
Han 16EMC/B-HTE-M25 (HT)
Insert mounting
77.5x27mm
Operating temperature
-40...200°C
Gross weight149.9 g
Certificates
EAN code5713140132979
See other products in this category: HARTING connectors HARTING,
*
19628161421
0 in TME stock
Net price for quantities from 1 pcs - 29.16 USDGross price for quantities from 1 pcs - 29.16 USD
Net price for quantities from 10 pcs - 24.79 USDGross price for quantities from 10 pcs - 24.79 USD
Net price for quantities from 25 pcs - 23.23 USDGross price for quantities from 25 pcs - 23.23 USD
Net price for quantities from 50 pcs - 22.13 USDGross price for quantities from 50 pcs - 22.13 USD
Net price for quantities from 100 pcs - 21.06 USDGross price for quantities from 100 pcs - 21.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.