+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1962880000

Connector: fiber optic; socket; female; single mode (SM); LC

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1962880000
TME Symbol:
1962880000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
fiber optic
Connector
socket
Kind of connector
female
Connector variant
single mode (SM)
Cable/adapter structure
LC
Mechanical mounting
for panel mounting
Optic fibre category
OS1
Number of ways
2
Body material
zinc die-cast
Manufacturer series
Rockstar
Gross weight21 g
See other products in this category: Optical connectors WEIDMÜLLER,
See other products from this series.:
*
1962880000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 28.63 USDGross price for quantities from 10 pcs - 28.63 USD
Net price for quantities from 50 pcs - 26.73 USDGross price for quantities from 50 pcs - 26.73 USD
Net price for quantities from 250 pcs - 24.82 USDGross price for quantities from 250 pcs - 24.82 USD