+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: IE-PS-V01M-2SC-POF
Manufacturer | WEIDMÜLLER | |
Type of connector | fiber optic | |
Connector | plug | |
Connector family | data transfer | |
Connector variant | duplex | |
Mechanical mounting | for cable | |
Colour | silver | |
Manufacturer series | IE-LINE | |
Alias | IE-PS-V01M-2SC-POF |