+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Type of connector | fiber optic | |
Connector | coupler, socket | |
Kind of connector | female | |
Connector variant | single mode duplex (SM) | |
Cable/adapter structure | LC | |
Mechanical mounting | flange (2 holes) | |
Optic fibre category | OS1 | |
Body material | plastic | |
Colour | black | |
Manufacturer series | IE-LINE | |
Body colour | black |