+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

197.54

Stop valve; -0.95÷15bar; nickel plated brass,PBT; Thread: M5; 4mm


Manufacturer: PNEUMAT

Manufacturer part number:
197.54
TME Symbol:
197.54

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
stop valve
Operating pressure
-0.95...15bar
Body material
nickel plated brass, PBT
Thread
M5
Cable external diameter
4mm
Manufacturer series
BLUELINE
Operating temperature
0...60°C
Application
compressed air, vacuum
Splice terminal variant
angled 90°
Gross weight1 g
Certificates
See other products in this category: Valve and Manifolds PNEUMAT,
See other products from this series.:
*
197.54
0 in TME stock
Net price for quantities from 1 pcs - 9.73 USDGross price for quantities from 1 pcs - 9.73 USD
Net price for quantities from 5 pcs - 9.11 USDGross price for quantities from 5 pcs - 9.11 USD
Net price for quantities from 10 pcs - 8.48 USDGross price for quantities from 10 pcs - 8.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.