+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

197.56

Stop valve; -0.95÷15bar; nickel plated brass,PBT; Thread: M5; 6mm


Manufacturer: PNEUMAT

Manufacturer part number:
197.56
TME Symbol:
197.56

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
stop valve
Operating pressure
-0.95...15bar
Body material
nickel plated brass, PBT
Thread
M5
Cable external diameter
6mm
Manufacturer series
BLUELINE
Operating temperature
0...60°C
Application
compressed air, vacuum
Splice terminal variant
angled 90°
Gross weight21 g
Certificates
See other products in this category: Valve and Manifolds PNEUMAT,
See other products from this series.:
*
197.56
0 in TME stock
Net price for quantities from 1 pcs - 9.76 USDGross price for quantities from 1 pcs - 9.76 USD
Net price for quantities from 5 pcs - 9.13 USDGross price for quantities from 5 pcs - 9.13 USD
Net price for quantities from 10 pcs - 8.50 USDGross price for quantities from 10 pcs - 8.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.