+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: SCZ 3.81/02/180G SN BK BX
Manufacturer | WEIDMÜLLER | |
Type of connector | pluggable terminal block | |
Kind of connector | male | |
Connector family | power supply | |
Manufacturer series | OMNIMATE | |
Current rating | 17.1A | |
Rated voltage | 0.32kV | |
Number of pins | 2 | |
Spatial orientation | straight | |
Mechanical mounting | on PCBs | |
Electrical mounting | PCB | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body colour | black | |
Contacts pitch | 3.81mm | |
Height | 11.1mm | |
Alias | SCZ 3.81/02/180G SN BK BX | |
Operating temperature | -50...120°C |