+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1971778-4

Accessories: secondary lock; black; PIN: 8


Manufacturer: TE Connectivity

Manufacturer part number:
1971778-4
TME Symbol:
1971778-4

Specification

Manufacturer
TE Connectivity
Type of connector accessories
secondary lock
Colour
black
Number of pins
8
Gross weight0.844 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1971778-4
0 in TME stock
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.