+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1971920-2

Connector: solar; socket; female; SOLARLOK; for panel mounting


Manufacturer: TE Connectivity

Manufacturer part number:
1971920-2
TME Symbol:
1971920-2

Specification

Manufacturer
TE Connectivity
Type of connector
solar
Connector
socket
Kind of connector
female
Manufacturer series
SOLARLOK
Mechanical mounting
for panel mounting
Electrical mounting
crimped
Wire size
12AWG...10AWG
Wire cross-section
4...6mm2
Quantity in set/package
100pcs.
Connector variant
with contacts
Panel thickness
2...6mm
Connectors application
photovoltaics
Gross weight6.64 g
Certificates
See other products in this category: Solar connectors TE Connectivity,
See other products from this series.:
*
1971920-2
184 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.01 USDGross price for quantities from 1 pcs - 3.01 USD
Net price for quantities from 10 pcs - 2.70 USDGross price for quantities from 10 pcs - 2.70 USD
Net price for quantities from 25 pcs - 2.43 USDGross price for quantities from 25 pcs - 2.43 USD
Net price for quantities from 50 pcs - 2.21 USDGross price for quantities from 50 pcs - 2.21 USD
Net price for quantities from 85 pcs - 2.08 USDGross price for quantities from 85 pcs - 2.08 USD
Net price for quantities from 100 pcs - 2.04 USDGross price for quantities from 100 pcs - 2.04 USD
Net price for quantities from 300 pcs - 1.90 USDGross price for quantities from 300 pcs - 1.90 USD