+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1977066-1

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; PCB; none; 1.6N


Manufacturer: TE Connectivity

Manufacturer part number:
1977066-1
TME Symbol:
1977066-1

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
PCB
Illumination
none
Operating Force
1.6N
Switching method
OFF-(ON)
Operating temperature
-35...85°C
Button shape
round
Actuator colour
ivory
Key stroke
0.2mm
Contact material
copper alloy
Max. contact resistance:
500mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
100000 cycles
Electrical life
100000 cycles
Flammability rating
UL94V-0
Body colour
black
Gross weight0.158 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
*
1977066-1
1775 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 2000 pcs - 0.47 USDGross price for quantities from 2000 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 000 pcs