+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STV06

Switch: DIP-SWITCH; Poles number: 6; OFF-ON; 0.01A/5VDC; Pos: 2; THT


Manufacturer: TE Connectivity

Manufacturer part number:
STV06
TME Symbol:
1977104-3

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
6
Switching method
OFF-ON
DC contacts rating @R
0.01A / 5V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-25...70°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Overall length
18.44mm
Gross weight0.5 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
*
STV06
0 in TME stock
Net price for quantities from 50 pcs - 3.25 USDGross price for quantities from 50 pcs - 3.25 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 50.
Multiplicity: 25.