+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1977223-1

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; SMT; none; 1N; FSM

Manufacturer: TE Connectivity

Manufacturer part number:
1977223-1
TME Symbol:
1977223-1

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
none
Operating Force
1N
Switching method
OFF-(ON)
Manufacturer series
FSM
Operating temperature
-40...105°C
Button shape
round
Actuator colour
blue
Key stroke
0.25mm
Leads
for PCB
Contact material
copper alloy
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
1000000 cycles
Electrical life
1000000 cycles
Flammability rating
UL94V-0
Dimensions
6x6x4.29mm
Body colour
brown
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
See other products from this series.:
*
1977223-1
0 in TME stock
Net price for quantities from 30000 pcs - 0.15 USDGross price for quantities from 30000 pcs - 0.15 USD
No. of pieces (Multiplicity: 30 000)