+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1981386-1

Connector: RJ45; Plating: gold-plated; PIN: 8; 8p8c; SMT; horizontal


Manufacturer: TE Connectivity

Manufacturer part number:
1981386-1
TME Symbol:
1981386-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Contact plating
gold-plated
Number of pins
8
Connector pinout layout
8p8c
Electrical mounting
SMT
Spatial orientation
horizontal
Connector variant
shielded
Operating temperature
-40...70°C
Ethernet category
Cat 5e
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1981386-1
0 in TME stock
Net price for quantities from 1 pcs - 8.83 USDGross price for quantities from 1 pcs - 8.83 USD
Net price for quantities from 5 pcs - 7.95 USDGross price for quantities from 5 pcs - 7.95 USD
Net price for quantities from 20 pcs - 7.06 USDGross price for quantities from 20 pcs - 7.06 USD
Net price for quantities from 50 pcs - 6.18 USDGross price for quantities from 50 pcs - 6.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.