+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

199.08

Stop valve; -0.95÷15bar; nickel plated brass,PBT; 8mmx2; 0÷60°C


Manufacturer: PNEUMAT

Manufacturer part number:
199.08
TME Symbol:
199.08

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
stop valve
Operating pressure
-0.95...15bar
Body material
nickel plated brass, PBT
Cable external diameter
8mm x2
Manufacturer series
BLUELINE
Operating temperature
0...60°C
Application
compressed air, vacuum
Splice terminal variant
straight
Gross weight19 g
Certificates
See other products in this category: Valve and Manifolds PNEUMAT,
See other products from this series.:
*
199.08
0 in TME stock
Net price for quantities from 1 pcs - 2.48 USDGross price for quantities from 1 pcs - 2.48 USD
Net price for quantities from 5 pcs - 2.32 USDGross price for quantities from 5 pcs - 2.32 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.