+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Type of transition | adapter | |
Number of pins | 4 | |
Rated voltage | 24V | |
Spatial orientation | straight | |
IP rating | IP67 | |
Locking system | threaded joint | |
Current rating | 4A | |
Connector variant | unshielded |