+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Type of connector | M8 | |
Connector | plug | |
Number of pins | 3 | |
Manufacturer series | SAI | |
Rated voltage | 24V | |
Spatial orientation | straight | |
IP rating | IP67 | |
Mechanical mounting | for cable | |
Body material | metal, zinc alloy | |
Polarisation | A code | |
Locking system | threaded joint | |
Current rating | 4A | |
Connector variant | unshielded |