+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19R223C

Inductor: wire; THT; 22uH; 4A; R: 26mΩ; ±10%; 1900R; Ø12x23mm; Ø: 12mm


Manufacturer: MURATA

Manufacturer part number:
19R223C
TME Symbol:
19R223C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
22µH
Operating current
4A
Resistance
26mΩ
Tolerance
±10%
Manufacturer series
1900R
Body dimensions
Ø12x23mm
Spatial orientation
vertical
Diameter
12mm
Height
23mm
Operating temperature
-40...95°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
19R223C
0 in TME stock
No. of pieces (Multiple of: 80)
Minimum order quantity: 80.
Multiple of: 80.
Net price for quantities from 80 pcs - 1.32 USDGross price for quantities from 80 pcs - 1.32 USD
Net price for quantities from 800 pcs - 1.24 USDGross price for quantities from 800 pcs - 1.24 USD