+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19R225C

Inductor: wire; THT; 2.2mH; 500mA; R: 2Ω; ±10%; 1900; Ø12x21mm; Ø: 12mm


Manufacturer: MURATA

Manufacturer part number:
19R225C
TME Symbol:
19R225C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
2.2mH
Operating current
0.5A
Resistance
2Ω
Tolerance
±10%
Manufacturer series
1900
Body dimensions
Ø12x21mm
Spatial orientation
vertical
Diameter
12mm
Height
21mm
Operating temperature
-40...95°C
Gross weight7.615 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
19R225C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 40 pcs - 1.55 USDGross price for quantities from 40 pcs - 1.55 USD
Net price for quantities from 80 pcs - 1.49 USDGross price for quantities from 80 pcs - 1.49 USD
Net price for quantities from 160 pcs - 1.42 USDGross price for quantities from 160 pcs - 1.42 USD
Net price for quantities from 240 pcs - 1.40 USDGross price for quantities from 240 pcs - 1.40 USD
Net price for quantities from 320 pcs - 1.40 USDGross price for quantities from 320 pcs - 1.40 USD
Packaging method by the manufacturer:Tray = 40 pcsCardboard = 80 pcs