+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of inductor | wire | |
Mounting | THT | |
Inductance | 33µH | |
Operating current | 0.13A | |
Resistance | 26Ω | |
Tolerance | ±10% | |
Manufacturer series | 1900 | |
Body dimensions | Ø12x21mm | |
Spatial orientation | vertical | |
Diameter | 12mm | |
Height | 21mm | |
Operating temperature | -40...95°C |