+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of inductor | wire | |
Mounting | THT | |
Inductance | 47µH | |
Operating current | 3.4A | |
Resistance | 38mΩ | |
Tolerance | ±10% | |
Manufacturer series | 1900R | |
Body dimensions | Ø12x23mm | |
Spatial orientation | vertical | |
Diameter | 12mm | |
Height | 23mm | |
Operating temperature | -40...95°C |