+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19R682C

Inductor: wire; THT; 6.8uH; 6.7A; R: 11mΩ; ±20%; 1900R; Ø12x23mm


Manufacturer: MURATA

Manufacturer part number:
19R682C
TME Symbol:
19R682C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
6.8µH
Operating current
6.7A
Resistance
11mΩ
Tolerance
±20%
Manufacturer series
1900R
Body dimensions
Ø12x23mm
Spatial orientation
vertical
Diameter
12mm
Height
23mm
Operating temperature
-40...95°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
19R682C
0 in TME stock
No. of pieces (Multiple of: 80)
Minimum order quantity: 80.
Multiple of: 80.
Net price for quantities from 80 pcs - 1.31 USDGross price for quantities from 80 pcs - 1.31 USD
Net price for quantities from 400 pcs - 1.24 USDGross price for quantities from 400 pcs - 1.24 USD