+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19R685C

Inductor: wire; THT; 6.8mH; 290mA; R: 5.7Ω; ±10%; 1900; Ø12x21mm


Manufacturer: MURATA

Manufacturer part number:
19R685C
TME Symbol:
19R685C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
6.8mH
Operating current
0.29A
Resistance
5.7Ω
Tolerance
±10%
Manufacturer series
1900
Body dimensions
Ø12x21mm
Spatial orientation
vertical
Diameter
12mm
Height
21mm
Operating temperature
-40...95°C
Gross weight7.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
19R685C
0 in TME stock
No. of pieces (Multiple of: 80)
Minimum order quantity: 80.
Multiple of: 80.
Net price for quantities from 80 pcs - 1.33 USDGross price for quantities from 80 pcs - 1.33 USD