+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1CX12-35-QS-003.0

Cable; 3m; Micro BNC male angled x4,Micro BNC male x4; black

NEW

Manufacturer: 3M

Manufacturer part number:
1CX12-35-QS-003.0

Alternative designations: 7100388394

TME Symbol:
1CX12-35-QS-003.0

Specification

Manufacturer
3M
Type of connection cable
coaxial antenna
Manufacturer series
CoaXPress (CXP)
Cable length
3m
Shield structure
braid made of copper wires, shielded
Insulation colour
black
Impedance
75Ω
Operating temperature
0...40°C
Cable/adapter structure
  • Micro BNC male angled x4
  • Micro BNC male x4
Connector variant
  • angled
  • straight
Cable application
  • automatics
  • industrial applications
  • industrial electronics
  • robotics
Gross weight620 g
Certificates
See other products in this category: Coaxial Assemblies 3M,
See other products from this series.:
*
1CX12-35-QS-003.0
0 in TME stock
Net price for quantities from 1 pcs - 347.79 USDGross price for quantities from 1 pcs - 347.79 USD
Net price for quantities from 3 pcs - 309.15 USDGross price for quantities from 3 pcs - 309.15 USD
Net price for quantities from 5 pcs - 270.51 USDGross price for quantities from 5 pcs - 270.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.