+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1D14B_1209D1.5UP

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 9VDC; Uout2: -9VDC; Iout: 56mA


Manufacturer: GAPTEC Electronic

Manufacturer part number:
1D14B_1209D1.5UP
TME Symbol:
1D14B-1209D1.5UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
56mA
Output current 2
-56mA
Case
DIP14
Mounting
THT
Manufacturer series
1D14B
Body dimensions
20x10x7mm
Efficiency
80%
Operating temperature
-40...105°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight2.4 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
1D14B_1209D1.5UP
0 in TME stock
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 10 pcs - 4.61 USDGross price for quantities from 10 pcs - 4.61 USD
Net price for quantities from 25 pcs - 4.06 USDGross price for quantities from 25 pcs - 4.06 USD
Net price for quantities from 50 pcs - 3.79 USDGross price for quantities from 50 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.