+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1D16J1500

Joystick; Stabl.pos: 1; DC load @R: 4A/30VDC; Contacts: SPDT x4


Manufacturer: APEM

Manufacturer part number:
1D16J1500
TME Symbol:
1D16J1500

Specification

Manufacturer
APEM
Type of switch
joystick
Stable positions number
1
Number of positions
4
DC contacts rating @R
4A / 30V DC
Contacts configuration
SPDT x4
Mounting hole dimensions
Ø22mm
IP rating
IP67
Mechanical durability
5000000 cycles
Operating temperature
-20...50°C
Gross weight44.8 g
Certificates
See other products in this category: Joysticks APEM,
*
1D16J1500
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 92.58 USDGross price for quantities from 1 pcs - 92.58 USD
Net price for quantities from 5 pcs - 86.41 USDGross price for quantities from 5 pcs - 86.41 USD
Net price for quantities from 10 pcs - 80.23 USDGross price for quantities from 10 pcs - 80.23 USD