+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GAPTEC Electronic
Manufacturer | GAPTEC Electronic | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 2.97...3.63V DC | |
Output voltage | 9V DC | |
Output voltage 2 | -9V DC | |
Output current | 56mA | |
Output current 2 | -56mA | |
Case | DIP8 | |
Mounting | THT | |
Manufacturer series | 1D8A1_1.5UP | |
Body dimensions | 12.7x10.16x6.8mm | |
Efficiency | 83% | |
Operating temperature | -40...105°C | |
Switching frequency | 215kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 2 |