+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1D8A1_0324D1.5UP

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 24VDC; Uout2: -24VDC

Manufacturer: GAPTEC Electronic

Manufacturer part number:
1D8A1_0324D1.5UP
TME Symbol:
1D8A1-0324D1.5UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
21mA
Output current 2
-21mA
Case
DIP8
Mounting
THT
Manufacturer series
1D8A1_1.5UP
Body dimensions
12.7x10.16x6.8mm
Efficiency
85%
Operating temperature
-40...105°C
Switching frequency
215kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight1.5 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
1D8A1_0324D1.5UP
0 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 10 pcs - 3.70 USDGross price for quantities from 10 pcs - 3.70 USD
Net price for quantities from 40 pcs - 3.26 USDGross price for quantities from 40 pcs - 3.26 USD
Net price for quantities from 80 pcs - 3.04 USDGross price for quantities from 80 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.