+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1D8A1_0509D3UP

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 9VDC; Uout2: -9VDC; DIP8

Manufacturer: GAPTEC Electronic

Manufacturer part number:
1D8A1_0509D3UP
TME Symbol:
1D8A1-0509D3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
56mA
Output current 2
-56mA
Case
DIP8
Mounting
THT
Manufacturer series
1D8A1_3UP
Body dimensions
12.7x10.16x6.8mm
Efficiency
83%
Operating temperature
-40...105°C
Switching frequency
370kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Gross weight1.5 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
1D8A1_0509D3UP
0 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 10 pcs - 3.77 USDGross price for quantities from 10 pcs - 3.77 USD
Net price for quantities from 40 pcs - 3.32 USDGross price for quantities from 40 pcs - 3.32 USD
Net price for quantities from 80 pcs - 3.09 USDGross price for quantities from 80 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)