+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1EOA105/148PCV

Safety sign; warning; PVC; W: 105mm; H: 148mm


Manufacturer: ANRO

Manufacturer part number:
1EOA105/148PCV
TME Symbol:
1EOA105/148PCV

Specification

Manufacturer
ANRO
Type of OSH component
safety sign
Kind of sign
warning
Material
PVC
Width
105mm
Height
148mm
Conform to the norm
PN 88/E-08501
Gross weight12.64 g

WATCH VIDEO

See other products in this category: Safety Signs ANRO,
*
1EOA105/148PCV
24 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 3 pcs - 0.95 USDGross price for quantities from 3 pcs - 0.95 USD
Net price for quantities from 12 pcs - 0.87 USDGross price for quantities from 12 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.