+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1FM45-0R

Filter: anti-interference; 250VAC; 100nF; 4mH; THT


Manufacturer: FILTERCON

Manufacturer part number:
1FM45-0R
TME Symbol:
1FM45-0R

Specification

Manufacturer
FILTERCON
Type of filter
anti-interference
Max. operating current
0.5A
Operating voltage
250V AC
Capacitance Cx
0.1µF
Inductance of individual winding
4mH
Mounting
THT
Enclosure material
metal
Dimensions
Gross weight10.245 g
Certificates
See other products in this category: THT suppression filters FILTERCON,
*
1FM45-0R
9 in TME stock
Net price for quantities from 1 pcs - 4.50 USDGross price for quantities from 1 pcs - 4.50 USD
Net price for quantities from 10 pcs - 3.69 USDGross price for quantities from 10 pcs - 3.69 USD
Net price for quantities from 50 pcs - 3.39 USDGross price for quantities from 50 pcs - 3.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product