+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FILTERCON | |
Type of filter | anti-interference | |
Kind of filter | mains | |
Max. operating current | 4A | |
Operating voltage | 250V AC | |
Capacitance Cx | 0.2µF | |
Capacitance Cy | 2.5nF | |
Inductance of individual winding | 0.5mH | |
Mounting | THT | |
Leakage current | 0.5mA | |
Enclosure material | plastic | |
Manufacturer series | FP | |
Operating temperature | -25...85°C |