+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1LS243-4PG

Limit switch; NO + NC; 10A; max.550VAC; 0.51N

Manufacturer: HONEYWELL

Manufacturer part number:
1LS243-4PG
TME Symbol:
1LS243-4PG

Specification

Manufacturer
HONEYWELL
Type of sensor
limit switch
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 550V AC
Operating Force
0.51N
Gross weight340.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HONEYWELL,
*
1LS243-4PG
0 in TME stock
Net price for quantities from 10 pcs - 400.65 USDGross price for quantities from 10 pcs - 400.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.