+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1M31T1B1M1QE

Switch: toggle; Pos: 2; 3PDT; ON-ON; 2A/250VAC; 5A/28VDC; -35÷80°C


Manufacturer: LIGHT COUNTRY

Manufacturer part number:
1M31T1B1M1QE
TME Symbol:
1M31T1B1M1QE

Specification

Manufacturer
LIGHT COUNTRY
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
3PDT
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for soldering
Operating temperature
-35...80°C
Kind of toggle
round
Mounting hole dimensions
Ø6.35mm
Knob height
10.41mm
Body dimensions
12.7x16.51x10.54mm
Contact plating
silver plated
Related items
ICE1
Mechanical durability
40000 cycles
Gross weight7.62 g
Certificates
See other products in this category: Toggle Switches LIGHT COUNTRY,
*
1M31T1B1M1QE
1907 in TME stock
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 5 pcs - 2.32 USDGross price for quantities from 5 pcs - 2.32 USD
Net price for quantities from 20 pcs - 1.99 USDGross price for quantities from 20 pcs - 1.99 USD
Net price for quantities from 100 pcs - 1.68 USDGross price for quantities from 100 pcs - 1.68 USD
Net price for quantities from 500 pcs - 1.39 USDGross price for quantities from 500 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsCardboard = 100 pcs