+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1MD8A_0305S3UP

Converter: DC/DC; 1W; Uin: 2.9÷3.6VDC; Uout: 5VDC; Iout: 200mA; THT

Manufacturer: GAPTEC Electronic

Manufacturer part number:
1MD8A_0305S3UP
TME Symbol:
1MD8A-0305S3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
1W
Input voltage
2.9...3.6V DC
Output voltage
5V DC
Output current
0.2A
Case
Micro DIP8
Mounting
THT
Manufacturer series
1MD8A_3UP
Body dimensions
11.5x9.8x5.4mm
Efficiency
74%
Operating temperature
-40...85°C
Switching frequency
120kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight1.25 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
1MD8A_0305S3UP
0 in TME stock
Net price for quantities from 1 pcs - 6.85 USDGross price for quantities from 1 pcs - 6.85 USD
Net price for quantities from 10 pcs - 6.47 USDGross price for quantities from 10 pcs - 6.47 USD
Net price for quantities from 40 pcs - 5.70 USDGross price for quantities from 40 pcs - 5.70 USD
Net price for quantities from 80 pcs - 5.33 USDGross price for quantities from 80 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)