+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N1353

Diode: Zener; 10W; 12V; DO4; screw type; bulk

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N1353
TME Symbol:
1N1353

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
10W
Zener voltage
12V
Case
DO4
Mounting
screw type
Tolerance
±10%
Kind of package
bulk
Gross weight2.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting Zener diodes MICROCHIP TECHNOLOGY,
*
1N1353
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 34.08 USDGross price for quantities from 100 pcs - 34.08 USD