+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N3070TR

Diode: switching; THT; 200V; 500mA; Ifsm: 4A; DO35; Ufmax: 1V; 500mW


Manufacturer: ONSEMI

Manufacturer part number:
1N3070TR
TME Symbol:
1N3070TR

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
THT
Max. off-state voltage
200V
Load current
0.5A
Semiconductor structure
single diode
Features of semiconductor devices
small signal
Capacitance
5pF
Max. forward impulse current
4A
Case
DO35
Max. forward voltage
1V
Power dissipation
0.5W
Reverse recovery time
50ns
Gross weight0.13 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
1N3070TR
2710 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Packaging method by the manufacturer:
Reel = 10 000 pcs