+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N3595AUR-1/TR

Diode: switching; SMD; 3us; DO213AA; 920mV; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N3595AUR-1/TR
TME Symbol:
1N3595AUR-1/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Reverse recovery time
3µs
Case
DO213AA
Max. forward voltage
0.92V
Kind of package
reel, tape
Gross weight0.052 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N3595AUR-1/TR
0 in TME stock
Net price for quantities from 109 pcs - 5.96 USDGross price for quantities from 109 pcs - 5.96 USD
No. of pieces (Multiplicity: 1)