+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N4007-E3/54

Diode: rectifying; THT; 1kV; 1A; Ifsm: 30A; DO204AL,DO41; Ufmax: 1.1V


Manufacturer: VISHAY

Manufacturer part number:
1N4007-E3/54
TME Symbol:
1N4007-E3/54

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
1A
Semiconductor structure
single diode
Capacitance
15pF
Max. forward impulse current
30A
Case
DO41, DO204AL
Kind of package
13 inch reel
Max. forward voltage
1.1V
Manufacturer standard package
5500pcs.
Gross weight0.295 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
1N4007-E3/54
21185 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.22 USDGross price for quantities from 1 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 2500 pcs - 0.06 USDGross price for quantities from 2500 pcs - 0.06 USD
Net price for quantities from 5500 pcs - 0.04 USDGross price for quantities from 5500 pcs - 0.04 USD
Net price for quantities from 11000 pcs - 0.04 USDGross price for quantities from 11000 pcs - 0.04 USD
Packaging method by the manufacturer:Reel = 5 500 pcs