+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 1kV | |
Load current | 1A | |
Semiconductor structure | single diode | |
Max. forward impulse current | 30A | |
Case | DO41, DO204AL | |
Kind of package | 13 inch reel | |
Max. forward voltage | 1.1V | |
Manufacturer standard package | 5500pcs. |