+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N4124

Diode: Zener; 400mW; 43V; DO35; 10nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4124
TME Symbol:
1N4124

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.4W
Zener voltage
43V
Case
DO35
Mounting
THT
Leakage current
10nA
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N4124
0 in TME stock
Net price for quantities from 385 pcs - 2.13 USDGross price for quantities from 385 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)